+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD20NF06LT4

Transistor: N-MOSFET; unipolar; 60V; 17A; 60W; DPAK; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STD20NF06LT4
TME Symbol:
STD20NF06LT4

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
60V
Drain current
17A
Power dissipation
60W
Case
DPAK
Gate-source voltage
±18V
On-state resistance
50mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.415 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD20NF06LT4
1117 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.33 EURGross price for quantities from 1 pcs - 1.59 EUR
Net price for quantities from 5 pcs - 1.07 EURGross price for quantities from 5 pcs - 1.29 EUR
Net price for quantities from 10 pcs - 0.95 EURGross price for quantities from 10 pcs - 1.13 EUR
Net price for quantities from 50 pcs - 0.70 EURGross price for quantities from 50 pcs - 0.83 EUR
Net price for quantities from 100 pcs - 0.65 EURGross price for quantities from 100 pcs - 0.77 EUR
Net price for quantities from 500 pcs - 0.62 EURGross price for quantities from 500 pcs - 0.75 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs