+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD20NF20

Transistor: N-MOSFET; unipolar; 200V; 11A; 110W; DPAK

Manufacturer: STMicroelectronics

Manufacturer part number:
STD20NF20
TME Symbol:
STD20NF20

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
200V
Drain current
11A
Power dissipation
110W
Case
DPAK
Gate-source voltage
±20V
On-state resistance
0.125Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.437 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD20NF20
619 in TME stock
Net price for quantities from 1 pcs - 2.51 EURGross price for quantities from 1 pcs - 3.00 EUR
Net price for quantities from 5 pcs - 1.69 EURGross price for quantities from 5 pcs - 2.03 EUR
Net price for quantities from 10 pcs - 1.55 EURGross price for quantities from 10 pcs - 1.86 EUR
Net price for quantities from 75 pcs - 1.23 EURGross price for quantities from 75 pcs - 1.47 EUR
Net price for quantities from 100 pcs - 1.19 EURGross price for quantities from 100 pcs - 1.42 EUR
Net price for quantities from 250 pcs - 1.05 EURGross price for quantities from 250 pcs - 1.27 EUR
Net price for quantities from 500 pcs - 0.97 EURGross price for quantities from 500 pcs - 1.16 EUR
Net price for quantities from 1000 pcs - 0.88 EURGross price for quantities from 1000 pcs - 1.06 EUR
Net price for quantities from 2500 pcs - 0.78 EURGross price for quantities from 2500 pcs - 0.93 EUR
Net price for quantities from 5000 pcs - 0.71 EURGross price for quantities from 5000 pcs - 0.85 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs