+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD25NF10T4

Transistor: N-MOSFET; unipolar; 100V; 21A; 100W; DPAK; ESD

Manufacturer: STMicroelectronics

Manufacturer part number:
STD25NF10T4
TME Symbol:
STD25NF10T4

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
100V
Drain current
21A
Power dissipation
100W
Case
DPAK
Gate-source voltage
±20V
On-state resistance
38mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.425 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD25NF10T4
3729 in TME stock
Net price for quantities from 1 pcs - 1.31 GBPGross price for quantities from 1 pcs - 1.57 GBP
Net price for quantities from 10 pcs - 0.83 GBPGross price for quantities from 10 pcs - 1.00 GBP
Net price for quantities from 100 pcs - 0.57 GBPGross price for quantities from 100 pcs - 0.68 GBP
Net price for quantities from 250 pcs - 0.49 GBPGross price for quantities from 250 pcs - 0.59 GBP
Net price for quantities from 500 pcs - 0.45 GBPGross price for quantities from 500 pcs - 0.54 GBP
Net price for quantities from 1000 pcs - 0.41 GBPGross price for quantities from 1000 pcs - 0.49 GBP
Net price for quantities from 2500 pcs - 0.37 GBPGross price for quantities from 2500 pcs - 0.45 GBP
Net price for quantities from 5000 pcs - 0.36 GBPGross price for quantities from 5000 pcs - 0.43 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs