+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD26NF10

Transistor: N-MOSFET; unipolar; 100V; 25A; 100W; DPAK,TO252

Manufacturer: STMicroelectronics

Manufacturer part number:
STD26NF10
TME Symbol:
STD26NF10

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
25A
Power dissipation
100W
Case
DPAK, TO252
On-state resistance
38mΩ
Mounting
SMD
Gate charge
55nC
Kind of channel
enhancement
Application
automotive industry
Gross weight0.33 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD26NF10
0 in TME stock
Net price for quantities from 2500 pcs - 0.64 USDGross price for quantities from 2500 pcs - 0.76 USD
Net price for quantities from 5000 pcs - 0.61 USDGross price for quantities from 5000 pcs - 0.73 USD
Net price for quantities from 7500 pcs - 0.59 USDGross price for quantities from 7500 pcs - 0.71 USD
Net price for quantities from 12500 pcs - 0.58 USDGross price for quantities from 12500 pcs - 0.69 USD
No. of pieces (Multiplicity: 2 500)