+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD2HNK60Z

Transistor: N-MOSFET; unipolar; 600V; 2A; 45W; DPAK


Manufacturer: STMicroelectronics

Manufacturer part number:
STD2HNK60Z
TME Symbol:
STD2HNK60Z

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
2A
Power dissipation
45W
Case
DPAK
Gate-source voltage
±30V
On-state resistance
4.8Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.396 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD2HNK60Z
1338 in TME stock
Net price for quantities from 1 pcs - 1.06 EURGross price for quantities from 1 pcs - 1.28 EUR
Net price for quantities from 10 pcs - 0.72 EURGross price for quantities from 10 pcs - 0.86 EUR
Net price for quantities from 100 pcs - 0.54 EURGross price for quantities from 100 pcs - 0.65 EUR
Net price for quantities from 200 pcs - 0.52 EURGross price for quantities from 200 pcs - 0.62 EUR
Net price for quantities from 500 pcs - 0.49 EURGross price for quantities from 500 pcs - 0.59 EUR
Net price for quantities from 1000 pcs - 0.45 EURGross price for quantities from 1000 pcs - 0.54 EUR
Net price for quantities from 2000 pcs - 0.42 EURGross price for quantities from 2000 pcs - 0.50 EUR
Net price for quantities from 2500 pcs - 0.41 EURGross price for quantities from 2500 pcs - 0.49 EUR
Net price for quantities from 5000 pcs - 0.38 EURGross price for quantities from 5000 pcs - 0.46 EUR
Net price for quantities from 10000 pcs - 0.36 EURGross price for quantities from 10000 pcs - 0.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs