+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD2N62K3

Transistor: N-MOSFET; unipolar; 620V; 1A; 45W; DPAK; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STD2N62K3
TME Symbol:
STD2N62K3

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
620V
Drain current
1A
Power dissipation
45W
Case
DPAK
Gate-source voltage
±30V
On-state resistance
3.6Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.367 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD2N62K3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.88 EURGross price for quantities from 1 pcs - 1.05 EUR
Net price for quantities from 10 pcs - 0.61 EURGross price for quantities from 10 pcs - 0.73 EUR
Net price for quantities from 50 pcs - 0.49 EURGross price for quantities from 50 pcs - 0.58 EUR
Net price for quantities from 100 pcs - 0.44 EURGross price for quantities from 100 pcs - 0.53 EUR
Net price for quantities from 500 pcs - 0.36 EURGross price for quantities from 500 pcs - 0.44 EUR
Net price for quantities from 1000 pcs - 0.34 EURGross price for quantities from 1000 pcs - 0.40 EUR
Net price for quantities from 2500 pcs - 0.30 EURGross price for quantities from 2500 pcs - 0.36 EUR
Net price for quantities from 5000 pcs - 0.28 EURGross price for quantities from 5000 pcs - 0.34 EUR
Net price for quantities from 7500 pcs - 0.27 EURGross price for quantities from 7500 pcs - 0.33 EUR
Net price for quantities from 10000 pcs - 0.26 EURGross price for quantities from 10000 pcs - 0.31 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs