+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STD2N80K5

Transistor: N-MOSFET; unipolar; 800V; 1.3A; 45W; DPAK; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STD2N80K5
TME Symbol:
STD2N80K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
800V
Drain current
1.3A
Power dissipation
45W
Case
DPAK
Gate-source voltage
±30V
On-state resistance
4.5Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.404 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD2N80K5
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.74 EURGross price for quantities from 1 pcs - 2.08 EUR
Net price for quantities from 10 pcs - 0.89 EURGross price for quantities from 10 pcs - 1.07 EUR
Net price for quantities from 15 pcs - 0.86 EURGross price for quantities from 15 pcs - 1.03 EUR
Net price for quantities from 50 pcs - 0.78 EURGross price for quantities from 50 pcs - 0.93 EUR
Net price for quantities from 75 pcs - 0.75 EURGross price for quantities from 75 pcs - 0.90 EUR
Net price for quantities from 100 pcs - 0.73 EURGross price for quantities from 100 pcs - 0.88 EUR
Net price for quantities from 500 pcs - 0.62 EURGross price for quantities from 500 pcs - 0.75 EUR
Net price for quantities from 1000 pcs - 0.58 EURGross price for quantities from 1000 pcs - 0.70 EUR
Net price for quantities from 2500 pcs - 0.56 EURGross price for quantities from 2500 pcs - 0.67 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs