+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD2N95K5

Transistor: N-MOSFET; unipolar; 950V; 1.3A; 45W; DPAK; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STD2N95K5
TME Symbol:
STD2N95K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
950V
Drain current
1.3A
Power dissipation
45W
Case
DPAK
Gate-source voltage
±30V
On-state resistance
5Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD2N95K5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.62 EURGross price for quantities from 1 pcs - 1.94 EUR
Net price for quantities from 5 pcs - 1.27 EURGross price for quantities from 5 pcs - 1.52 EUR
Net price for quantities from 10 pcs - 1.12 EURGross price for quantities from 10 pcs - 1.34 EUR
Net price for quantities from 50 pcs - 0.83 EURGross price for quantities from 50 pcs - 1.00 EUR
Net price for quantities from 100 pcs - 0.75 EURGross price for quantities from 100 pcs - 0.89 EUR
Net price for quantities from 500 pcs - 0.69 EURGross price for quantities from 500 pcs - 0.82 EUR