+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STD30NF06LT4

Transistor: N-MOSFET; unipolar; 60V; 25A; 70W; DPAK; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STD30NF06LT4
TME Symbol:
STD30NF06LT4

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
60V
Drain current
25A
Power dissipation
70W
Case
DPAK
Gate-source voltage
±20V
On-state resistance
28mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.355 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD30NF06LT4
528 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.32 EURGross price for quantities from 1 pcs - 1.59 EUR
Net price for quantities from 10 pcs - 1.01 EURGross price for quantities from 10 pcs - 1.22 EUR
Net price for quantities from 25 pcs - 0.86 EURGross price for quantities from 25 pcs - 1.02 EUR
Net price for quantities from 40 pcs - 0.82 EURGross price for quantities from 40 pcs - 0.98 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs