+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD35NF06T4

Transistor: N-MOSFET; unipolar; 60V; 24.5A; 80W; DPAK; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STD35NF06T4
TME Symbol:
STD35NF06T4

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
60V
Drain current
24.5A
Power dissipation
80W
Case
DPAK
Gate-source voltage
±20V
On-state resistance
20mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.451 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD35NF06T4
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.62 EURGross price for quantities from 1 pcs - 1.95 EUR
Net price for quantities from 10 pcs - 0.94 EURGross price for quantities from 10 pcs - 1.13 EUR
Net price for quantities from 50 pcs - 0.75 EURGross price for quantities from 50 pcs - 0.90 EUR
Net price for quantities from 100 pcs - 0.68 EURGross price for quantities from 100 pcs - 0.82 EUR
Net price for quantities from 500 pcs - 0.55 EURGross price for quantities from 500 pcs - 0.66 EUR
Net price for quantities from 1000 pcs - 0.50 EURGross price for quantities from 1000 pcs - 0.60 EUR
Net price for quantities from 2500 pcs - 0.44 EURGross price for quantities from 2500 pcs - 0.52 EUR
Net price for quantities from 5000 pcs - 0.40 EURGross price for quantities from 5000 pcs - 0.48 EUR
Net price for quantities from 7500 pcs - 0.38 EURGross price for quantities from 7500 pcs - 0.45 EUR
Net price for quantities from 25000 pcs - 0.36 EURGross price for quantities from 25000 pcs - 0.43 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs