+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STD35P6LLF6

Transistor: P-MOSFET; unipolar; -60V; -25A; 70W; DPAK


Manufacturer: STMicroelectronics

Manufacturer part number:
STD35P6LLF6
TME Symbol:
STD35P6LLF6

Specification

Manufacturer
STMicroelectronics
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-60V
Drain current
-25A
Power dissipation
70W
Case
DPAK
Gate-source voltage
±20V
On-state resistance
36mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.41 g
Certificates
See other products in this category: SMD P channel transistors STMicroelectronics,
*
STD35P6LLF6
3031 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.78 EURGross price for quantities from 1 pcs - 2.14 EUR
Net price for quantities from 10 pcs - 1.15 EURGross price for quantities from 10 pcs - 1.38 EUR
Net price for quantities from 15 pcs - 1.07 EURGross price for quantities from 15 pcs - 1.29 EUR
Net price for quantities from 50 pcs - 0.90 EURGross price for quantities from 50 pcs - 1.07 EUR
Net price for quantities from 75 pcs - 0.84 EURGross price for quantities from 75 pcs - 1.01 EUR
Net price for quantities from 100 pcs - 0.82 EURGross price for quantities from 100 pcs - 0.98 EUR
Net price for quantities from 250 pcs - 0.73 EURGross price for quantities from 250 pcs - 0.88 EUR
Net price for quantities from 500 pcs - 0.68 EURGross price for quantities from 500 pcs - 0.82 EUR
Net price for quantities from 1000 pcs - 0.64 EURGross price for quantities from 1000 pcs - 0.77 EUR
Net price for quantities from 2500 pcs - 0.62 EURGross price for quantities from 2500 pcs - 0.74 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs