+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD3N62K3

Transistor: N-MOSFET; unipolar; 620V; 2.7A; 45W; DPAK; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STD3N62K3
TME Symbol:
STD3N62K3

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
620V
Drain current
2.7A
Power dissipation
45W
Case
DPAK
Gate-source voltage
±30V
On-state resistance
2.5Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.385 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD3N62K3
2289 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.72 EURGross price for quantities from 1 pcs - 0.87 EUR
Net price for quantities from 10 pcs - 0.52 EURGross price for quantities from 10 pcs - 0.62 EUR
Net price for quantities from 100 pcs - 0.45 EURGross price for quantities from 100 pcs - 0.53 EUR
Net price for quantities from 500 pcs - 0.42 EURGross price for quantities from 500 pcs - 0.50 EUR
Net price for quantities from 1000 pcs - 0.37 EURGross price for quantities from 1000 pcs - 0.44 EUR
Net price for quantities from 2500 pcs - 0.31 EURGross price for quantities from 2500 pcs - 0.37 EUR
Net price for quantities from 5000 pcs - 0.27 EURGross price for quantities from 5000 pcs - 0.33 EUR
Net price for quantities from 7500 pcs - 0.26 EURGross price for quantities from 7500 pcs - 0.32 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs