+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD3N80K5

Transistor: N-MOSFET; unipolar; 800V; 2.5A; 60W; DPAK,TO252


Manufacturer: STMicroelectronics

Manufacturer part number:
STD3N80K5
TME Symbol:
STD3N80K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
800V
Drain current
2.5A
Power dissipation
60W
Case
DPAK, TO252
On-state resistance
2.8Ω
Mounting
SMD
Gate charge
9.5nC
Kind of channel
enhancement
Gross weight0.33 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD3N80K5
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.57 USDGross price for quantities from 2500 pcs - 0.69 USD