+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD3NK100Z

Transistor: N-MOSFET; unipolar; 1000V; 2.5A; 90W; DPAK

Manufacturer: STMicroelectronics

Manufacturer part number:
STD3NK100Z
TME Symbol:
STD3NK100Z

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
1kV
Drain current
2.5A
Power dissipation
90W
Case
DPAK
Gate-source voltage
±30V
On-state resistance
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.444 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD3NK100Z
1987 in TME stock
Net price for quantities from 1 pcs - 3.22 USDGross price for quantities from 1 pcs - 3.86 USD
Net price for quantities from 10 pcs - 2.09 USDGross price for quantities from 10 pcs - 2.52 USD
Net price for quantities from 100 pcs - 1.45 USDGross price for quantities from 100 pcs - 1.74 USD
Net price for quantities from 500 pcs - 1.19 USDGross price for quantities from 500 pcs - 1.42 USD
Net price for quantities from 1000 pcs - 1.10 USDGross price for quantities from 1000 pcs - 1.32 USD
Net price for quantities from 2500 pcs - 1.02 USDGross price for quantities from 2500 pcs - 1.23 USD
Net price for quantities from 5000 pcs - 0.96 USDGross price for quantities from 5000 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs