+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD3NM60N

Transistor: N-MOSFET; unipolar; 600V; 3.3A; 50W; DPAK

Manufacturer: STMicroelectronics

Manufacturer part number:
STD3NM60N
TME Symbol:
STD3NM60N

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
3.3A
Power dissipation
50W
Case
DPAK
On-state resistance
1.8mΩ
Mounting
SMD
Gate charge
9.5nC
Gross weight0.33 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD3NM60N
0 in TME stock
Net price for quantities from 2500 pcs - 0.60 USDGross price for quantities from 2500 pcs - 0.71 USD
No. of pieces (Multiplicity: 2 500)