+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD40NF10

Transistor: N-MOSFET; unipolar; 100V; 50A; 125W; DPAK,TO252

Manufacturer: STMicroelectronics

Manufacturer part number:
STD40NF10
TME Symbol:
STD40NF10

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
50A
Power dissipation
125W
Case
DPAK, TO252
On-state resistance
28mΩ
Mounting
SMD
Gate charge
62nC
Kind of channel
enhancement
Gross weight0.33 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD40NF10
0 in TME stock
Net price for quantities from 2500 pcs - 0.53 EURGross price for quantities from 2500 pcs - 0.63 EUR
Net price for quantities from 5000 pcs - 0.50 EURGross price for quantities from 5000 pcs - 0.60 EUR
Net price for quantities from 7500 pcs - 0.49 EURGross price for quantities from 7500 pcs - 0.58 EUR
Net price for quantities from 12500 pcs - 0.47 EURGross price for quantities from 12500 pcs - 0.56 EUR
No. of pieces (Multiplicity: 2 500)