+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD45N10F7

Transistor: N-MOSFET; STripFET™ F7; unipolar; 100V; 32A; Idm: 180A


Manufacturer: STMicroelectronics

Manufacturer part number:
STD45N10F7
TME Symbol:
STD45N10F7

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™ F7
Polarisation
unipolar
Drain-source voltage
100V
Drain current
32A
Pulsed drain current
180A
Power dissipation
60W
Case
DPAK
Gate-source voltage
±20V
On-state resistance
18mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.454 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD45N10F7
1775 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 5 pcs - 1.51 USDGross price for quantities from 5 pcs - 1.81 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.57 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 1.12 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.99 USD
Net price for quantities from 500 pcs - 0.76 USDGross price for quantities from 500 pcs - 0.91 USD
Packaging method by the manufacturer:Reel = 2 500 pcs