+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD45NF75T4

Transistor: N-MOSFET; unipolar; 75V; 30A; Idm: 160A; 100W; DPAK


Manufacturer: STMicroelectronics

Manufacturer part number:
STD45NF75T4
TME Symbol:
STD45NF75T4

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
75V
Drain current
30A
Pulsed drain current
160A
Power dissipation
100W
Case
DPAK
Gate-source voltage
±20V
On-state resistance
24mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD45NF75T4
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.67 GBPGross price for quantities from 2500 pcs - 0.81 GBP