+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD4N62K3

Transistor: N-MOSFET; unipolar; 620V; 2A; 70W; DPAK; ESD

Manufacturer: STMicroelectronics

Manufacturer part number:
STD4N62K3
TME Symbol:
STD4N62K3

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
620V
Drain current
2A
Power dissipation
70W
Case
DPAK
Gate-source voltage
±30V
On-state resistance
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.025 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD4N62K3
0 in TME stock
Net price for quantities from 1 pcs - 1.63 EURGross price for quantities from 1 pcs - 1.96 EUR
Net price for quantities from 10 pcs - 1.09 EURGross price for quantities from 10 pcs - 1.31 EUR
Net price for quantities from 100 pcs - 0.81 EURGross price for quantities from 100 pcs - 0.97 EUR
Net price for quantities from 500 pcs - 0.73 EURGross price for quantities from 500 pcs - 0.88 EUR
Net price for quantities from 1000 pcs - 0.69 EURGross price for quantities from 1000 pcs - 0.83 EUR
Net price for quantities from 2500 pcs - 0.65 EURGross price for quantities from 2500 pcs - 0.78 EUR
Net price for quantities from 5000 pcs - 0.63 EURGross price for quantities from 5000 pcs - 0.76 EUR
Net price for quantities from 7500 pcs - 0.62 EURGross price for quantities from 7500 pcs - 0.75 EUR
Net price for quantities from 12500 pcs - 0.60 EURGross price for quantities from 12500 pcs - 0.72 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs