+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD4N90K5

Transistor: N-MOSFET; unipolar; 900V; 3A; Idm: 12A; 60W; DPAK


Manufacturer: STMicroelectronics

Manufacturer part number:
STD4N90K5
TME Symbol:
STD4N90K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
900V
Drain current
3A
Pulsed drain current
12A
Power dissipation
60W
Case
DPAK
Gate-source voltage
±30V
On-state resistance
2.1Ω
Mounting
SMD
Gate charge
5.3nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD4N90K5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.14 EURGross price for quantities from 1 pcs - 2.57 EUR
Net price for quantities from 10 pcs - 1.37 EURGross price for quantities from 10 pcs - 1.65 EUR
Net price for quantities from 25 pcs - 1.14 EURGross price for quantities from 25 pcs - 1.37 EUR
Net price for quantities from 50 pcs - 1.00 EURGross price for quantities from 50 pcs - 1.21 EUR
Net price for quantities from 100 pcs - 0.90 EURGross price for quantities from 100 pcs - 1.08 EUR
Net price for quantities from 200 pcs - 0.87 EURGross price for quantities from 200 pcs - 1.03 EUR