+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD4NK100Z

Transistor: N-MOSFET; unipolar; 1000V; 1A; Idm: 8.8A; 90W; DPAK; ESD

Manufacturer: STMicroelectronics

Manufacturer part number:
STD4NK100Z
TME Symbol:
STD4NK100Z

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
1kV
Drain current
1A
Pulsed drain current
8.8A
Power dissipation
90W
Case
DPAK
Gate-source voltage
±30V
On-state resistance
6.8Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD4NK100Z
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order