+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STD5100CTR

Diode: Schottky rectifying; DPAK; SMD; 100V; 2.5Ax2; reel,tape


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
STD5100CTR
TME Symbol:
STD5100CTR-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of diode
Schottky rectifying
Case
DPAK
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
2.5A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.75V
Max. load current
5A
Max. forward impulse current
100A
Kind of package
reel, tape
Gross weight1.038 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes SMC DIODE SOLUTIONS,
*
STD5100CTR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.10 USDGross price for quantities from 1 pcs - 1.32 USD