+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD560TR

Diode: Schottky rectifying; DPAK; SMD; 60V; 5A; reel,tape

Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
STD560TR
TME Symbol:
STD560TR-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of diode
Schottky rectifying
Case
DPAK
Mounting
SMD
Max. off-state voltage
60V
Load current
5A
Semiconductor structure
single diode
Max. forward voltage
0.6V
Max. forward impulse current
100A
Kind of package
reel, tape
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD Schottky diodes SMC DIODE SOLUTIONS,
*
STD560TR
0 in TME stock
Net price for quantities from 3 pcs - 0.29 USDGross price for quantities from 3 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)