+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD5N52K3

Transistor: N-MOSFET; unipolar; 525V; 2.77A; 70W; DPAK; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STD5N52K3
TME Symbol:
STD5N52K3

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
525V
Drain current
2.77A
Power dissipation
70W
Case
DPAK
Gate-source voltage
±30V
On-state resistance
1.5Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.438 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD5N52K3
102 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.62 EURGross price for quantities from 1 pcs - 1.94 EUR
Net price for quantities from 10 pcs - 0.94 EURGross price for quantities from 10 pcs - 1.13 EUR
Net price for quantities from 50 pcs - 0.77 EURGross price for quantities from 50 pcs - 0.93 EUR
Net price for quantities from 100 pcs - 0.70 EURGross price for quantities from 100 pcs - 0.84 EUR
Net price for quantities from 500 pcs - 0.54 EURGross price for quantities from 500 pcs - 0.65 EUR
Net price for quantities from 1000 pcs - 0.47 EURGross price for quantities from 1000 pcs - 0.56 EUR
Net price for quantities from 2500 pcs - 0.38 EURGross price for quantities from 2500 pcs - 0.45 EUR
Net price for quantities from 5000 pcs - 0.31 EURGross price for quantities from 5000 pcs - 0.38 EUR
Net price for quantities from 7500 pcs - 0.31 EURGross price for quantities from 7500 pcs - 0.37 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs