+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD5N52U

Transistor: N-MOSFET; unipolar; 525V; 4.4A; Idm: 17.6A; 70W; DPAK


Manufacturer: STMicroelectronics

Manufacturer part number:
STD5N52U
TME Symbol:
STD5N52U

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
525V
Drain current
4.4A
Pulsed drain current
17.6A
Power dissipation
70W
Case
DPAK
Gate-source voltage
±30V
On-state resistance
1.5Ω
Mounting
SMD
Gate charge
16.9nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.387 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD5N52U
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 5 pcs - 1.38 USDGross price for quantities from 5 pcs - 1.66 USD
Net price for quantities from 10 pcs - 1.20 USDGross price for quantities from 10 pcs - 1.44 USD
Net price for quantities from 50 pcs - 0.85 USDGross price for quantities from 50 pcs - 1.01 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.88 USD
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.83 USD
Packaging method by the manufacturer:Reel = 2 500 pcs