+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD5N60DM2

Transistor: N-MOSFET; unipolar; 600V; 3.5A; Idm: 14A; 45W; DPAK

Manufacturer: STMicroelectronics

Manufacturer part number:
STD5N60DM2
TME Symbol:
STD5N60DM2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
3.5A
Pulsed drain current
14A
Power dissipation
45W
Case
DPAK
Gate-source voltage
±30V
On-state resistance
1.55Ω
Mounting
SMD
Gate charge
5.3nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD5N60DM2
0 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.50 USDGross price for quantities from 500 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)