+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD5N95K5

Transistor: N-MOSFET; MDmesh™ K5; unipolar; 950V; 2.2A; Idm: 14A


Manufacturer: STMicroelectronics

Manufacturer part number:
STD5N95K5
TME Symbol:
STD5N95K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ K5
Polarisation
unipolar
Drain-source voltage
950V
Drain current
2.2A
Pulsed drain current
14A
Power dissipation
70W
Case
DPAK
Gate-source voltage
±30V
On-state resistance
2.5Ω
Mounting
SMD
Gate charge
12.5nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD5N95K5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.83 GBPGross price for quantities from 1 pcs - 2.19 GBP
Net price for quantities from 10 pcs - 1.23 GBPGross price for quantities from 10 pcs - 1.47 GBP
Net price for quantities from 25 pcs - 1.02 GBPGross price for quantities from 25 pcs - 1.23 GBP
Net price for quantities from 50 pcs - 0.89 GBPGross price for quantities from 50 pcs - 1.07 GBP
Net price for quantities from 100 pcs - 0.83 GBPGross price for quantities from 100 pcs - 1.00 GBP
Net price for quantities from 500 pcs - 0.83 GBPGross price for quantities from 500 pcs - 0.99 GBP