+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD5NM60-1

Transistor: N-MOSFET; unipolar; 650V; 3.1A; Idm: 20A; 96W; IPAK

Manufacturer: STMicroelectronics

Manufacturer part number:
STD5NM60-1
TME Symbol:
STD5NM60-1

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™
Polarisation
unipolar
Drain-source voltage
650V
Drain current
3.1A
Pulsed drain current
20A
Power dissipation
96W
Case
IPAK
Gate-source voltage
±30V
On-state resistance
Mounting
THT
Gate charge
18nC
Kind of package
tube
Kind of channel
enhancement
Gross weight0.41 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STD5NM60-1
123 in TME stock
Net price for quantities from 1 pcs - 1.05 GBPGross price for quantities from 1 pcs - 1.26 GBP
Net price for quantities from 75 pcs - 0.87 GBPGross price for quantities from 75 pcs - 1.04 GBP
Net price for quantities from 525 pcs - 0.80 GBPGross price for quantities from 525 pcs - 0.96 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs