+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD60GK14

Module: diode-thyristor; 1.4kV; 60A; 21MM; Ufmax: 1.57V; Ifsm: 1.5kA


Manufacturer: SIRECTIFIER

Manufacturer part number:
STD60GK14
TME Symbol:
STD60GK14-SIR

Specification

Manufacturer
SIRECTIFIER
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.4kV
Load current
60A
Case
21MM
Max. forward voltage
1.57V
Max. forward impulse current
1.5kA
Gate current
100mA
Electrical mounting
FASTON connectors, screw
Threshold on-voltage
0.85V
Features of semiconductor devices
glass passivated
Mechanical mounting
screw
Gross weight81.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode - thyristor modules SIRECTIFIER,
*
STD60GK14
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.29 GBPGross price for quantities from 1 pcs - 13.55 GBP
Net price for quantities from 3 pcs - 10.16 GBPGross price for quantities from 3 pcs - 12.19 GBP
Net price for quantities from 10 pcs - 9.02 GBPGross price for quantities from 10 pcs - 10.82 GBP