+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STD60GK18

Module: diode-thyristor; 1.8kV; 60A; 21MM; Ufmax: 1.57V; Ifsm: 1.5kA


Manufacturer: SIRECTIFIER

Manufacturer part number:
STD60GK18
TME Symbol:
STD60GK18-SIR

Specification

Manufacturer
SIRECTIFIER
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
60A
Case
21MM
Max. forward voltage
1.57V
Max. forward impulse current
1.5kA
Gate current
100mA
Electrical mounting
FASTON connectors, screw
Threshold on-voltage
0.85V
Features of semiconductor devices
glass passivated
Mechanical mounting
screw
Gross weight78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode - thyristor modules SIRECTIFIER,
*
STD60GK18
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.10 EURGross price for quantities from 1 pcs - 16.92 EUR
Net price for quantities from 3 pcs - 12.74 EURGross price for quantities from 3 pcs - 15.29 EUR
Net price for quantities from 10 pcs - 11.29 EURGross price for quantities from 10 pcs - 13.54 EUR