+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD60NF55LT4

Transistor: N-MOSFET; unipolar; 55V; 42A; 110W; DPAK; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STD60NF55LT4
TME Symbol:
STD60NF55LT4

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
55V
Drain current
42A
Power dissipation
110W
Case
DPAK
Gate-source voltage
±15V
On-state resistance
17mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.418 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD60NF55LT4
2599 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 2.19 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 1.11 USD
Net price for quantities from 50 pcs - 0.80 USDGross price for quantities from 50 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.90 USD
Net price for quantities from 250 pcs - 0.68 USDGross price for quantities from 250 pcs - 0.81 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.76 USD
Net price for quantities from 1000 pcs - 0.61 USDGross price for quantities from 1000 pcs - 0.73 USD
Packaging method by the manufacturer:Reel = 2 500 pcs