+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD6N60M2

Transistor: N-MOSFET; unipolar; 650V; 2.9A; Idm: 18A; 60W; DPAK; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STD6N60M2
TME Symbol:
STD6N60M2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
2.9A
Pulsed drain current
18A
Power dissipation
60W
Case
DPAK
Gate-source voltage
±25V
On-state resistance
1.2Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD6N60M2
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.50 GBPGross price for quantities from 2500 pcs - 0.60 GBP