+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD6N80K5

Transistor: N-MOSFET; MDmesh™ K5; unipolar; 800V; 2.8A; 85W; DPAK


Manufacturer: STMicroelectronics

Manufacturer part number:
STD6N80K5
TME Symbol:
STD6N80K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ K5
Polarisation
unipolar
Drain-source voltage
800V
Drain current
2.8A
Power dissipation
85W
Case
DPAK
Gate-source voltage
±30V
On-state resistance
1.6Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD6N80K5
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.75 EURGross price for quantities from 2500 pcs - 0.90 EUR