+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD6N95K5

Transistor: N-MOSFET; MDmesh™ K5; unipolar; 950V; 9A; 90W; DPAK

Manufacturer: STMicroelectronics

Manufacturer part number:
STD6N95K5
TME Symbol:
STD6N95K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ K5
Polarisation
unipolar
Drain-source voltage
950V
Drain current
9A
Power dissipation
90W
Case
DPAK
Gate-source voltage
±30V
On-state resistance
1.25Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.432 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD6N95K5
0 in TME stock
Net price for quantities from 1 pcs - 3.11 USDGross price for quantities from 1 pcs - 3.73 USD
Net price for quantities from 5 pcs - 2.49 USDGross price for quantities from 5 pcs - 2.98 USD
Net price for quantities from 10 pcs - 2.20 USDGross price for quantities from 10 pcs - 2.64 USD
Net price for quantities from 50 pcs - 1.65 USDGross price for quantities from 50 pcs - 1.98 USD
Net price for quantities from 100 pcs - 1.49 USDGross price for quantities from 100 pcs - 1.79 USD
Net price for quantities from 250 pcs - 1.43 USDGross price for quantities from 250 pcs - 1.72 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs