+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD7ANM60N

Transistor: N-MOSFET; unipolar; 600V; 5A; 45W; DPAK,TO252

Manufacturer: STMicroelectronics

Manufacturer part number:
STD7ANM60N
TME Symbol:
STD7ANM60N

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
5A
Power dissipation
45W
Case
DPAK, TO252
On-state resistance
0.9Ω
Mounting
SMD
Gate charge
14nC
Kind of channel
enhancement
Application
automotive industry
Gross weight0.32 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD7ANM60N
0 in TME stock
Net price for quantities from 2500 pcs - 0.69 USDGross price for quantities from 2500 pcs - 0.83 USD
No. of pieces (Multiplicity: 2 500)