+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD7NM80

Transistor: N-MOSFET; unipolar; 800V; 6.5A; 90W; DPAK

Manufacturer: STMicroelectronics

Manufacturer part number:
STD7NM80
TME Symbol:
STD7NM80

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™
Polarisation
unipolar
Drain-source voltage
800V
Drain current
6.5A
Power dissipation
90W
Case
DPAK
Gate-source voltage
±30V
On-state resistance
1.05Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD7NM80
0 in TME stock
Net price for quantities from 1 pcs - 1.91 EURGross price for quantities from 1 pcs - 2.29 EUR
Net price for quantities from 10 pcs - 1.46 EURGross price for quantities from 10 pcs - 1.76 EUR
Net price for quantities from 100 pcs - 1.17 EURGross price for quantities from 100 pcs - 1.41 EUR
Net price for quantities from 500 pcs - 1.08 EURGross price for quantities from 500 pcs - 1.30 EUR
Net price for quantities from 2500 pcs - 1.03 EURGross price for quantities from 2500 pcs - 1.24 EUR
No. of pieces (Multiplicity: 1)