+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STD80N4F6

Transistor: N-MOSFET; STripFET™; unipolar; 40V; 80A; 70W


Manufacturer: STMicroelectronics

Manufacturer part number:
STD80N4F6
TME Symbol:
STD80N4F6

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™
Polarisation
unipolar
Drain-source voltage
40V
Drain current
80A
Power dissipation
70W
Case
DPAK, TO252
On-state resistance
6mΩ
Mounting
SMD
Gate charge
36nC
Kind of channel
enhancement
Application
automotive industry
Gross weight0.33 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD80N4F6
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.74 EURGross price for quantities from 2500 pcs - 0.89 EUR