+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD8N60DM2

Transistor: N-MOSFET; unipolar; 600V; 8A; 85W; DPAK,TO252

Manufacturer: STMicroelectronics

Manufacturer part number:
STD8N60DM2
TME Symbol:
STD8N60DM2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
8A
Power dissipation
85W
Case
DPAK, TO252
On-state resistance
570mΩ
Mounting
SMD
Gate charge
4nC
Kind of channel
enhancement
Gross weight0.32 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD8N60DM2
0 in TME stock
Net price for quantities from 2500 pcs - 0.48 EURGross price for quantities from 2500 pcs - 0.57 EUR
No. of pieces (Multiplicity: 2 500)