+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD95N4LF3

Transistor: N-MOSFET; unipolar; 40V; 80A; Idm: 320A; 110W; DPAK


Manufacturer: STMicroelectronics

Manufacturer part number:
STD95N4LF3
TME Symbol:
STD95N4LF3

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
40V
Drain current
80A
Pulsed drain current
320A
Power dissipation
110W
Case
DPAK
Gate-source voltage
±16V
On-state resistance
6mΩ
Mounting
SMD
Gate charge
50nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD95N4LF3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.85 USD
Net price for quantities from 5 pcs - 1.83 USDGross price for quantities from 5 pcs - 2.19 USD
Net price for quantities from 10 pcs - 1.59 USDGross price for quantities from 10 pcs - 1.91 USD
Net price for quantities from 25 pcs - 1.32 USDGross price for quantities from 25 pcs - 1.59 USD
Net price for quantities from 50 pcs - 1.19 USDGross price for quantities from 50 pcs - 1.42 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.39 USD