+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD95P3LLH6AG

Transistor: P-MOSFET; unipolar; -30V; -80A; Idm: -320A; 104W; DPAK

Manufacturer: STMicroelectronics

Manufacturer part number:
STD95P3LLH6AG
TME Symbol:
STD95P3LLH6AG

Specification

Manufacturer
STMicroelectronics
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-80A
Pulsed drain current
-320A
Power dissipation
104W
Case
DPAK
Gate-source voltage
±18V
On-state resistance
6.9mΩ
Mounting
SMD
Gate charge
113nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.439 g
Certificates
See other products in this category: SMD P channel transistors STMicroelectronics,
*
STD95P3LLH6AG
2490 in TME stock
Net price for quantities from 1 pcs - 1.96 EURGross price for quantities from 1 pcs - 2.35 EUR
Net price for quantities from 5 pcs - 1.67 EURGross price for quantities from 5 pcs - 2.00 EUR
Net price for quantities from 10 pcs - 1.51 EURGross price for quantities from 10 pcs - 1.81 EUR
Net price for quantities from 25 pcs - 1.28 EURGross price for quantities from 25 pcs - 1.53 EUR
Net price for quantities from 100 pcs - 1.22 EURGross price for quantities from 100 pcs - 1.46 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs