+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD96N3LLH6

Transistor: N-MOSFET; unipolar; 30V; 80A; Idm: 320A; 70W; DPAK

Manufacturer: STMicroelectronics

Manufacturer part number:
STD96N3LLH6
TME Symbol:
STD96N3LLH6

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
30V
Drain current
80A
Pulsed drain current
320A
Power dissipation
70W
Case
DPAK
Gate-source voltage
±20V
On-state resistance
4.2mΩ
Mounting
SMD
Gate charge
20nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.438 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD96N3LLH6
2402 in TME stock
Net price for quantities from 1 pcs - 0.89 EURGross price for quantities from 1 pcs - 1.07 EUR
Net price for quantities from 5 pcs - 0.73 EURGross price for quantities from 5 pcs - 0.87 EUR
Net price for quantities from 10 pcs - 0.64 EURGross price for quantities from 10 pcs - 0.77 EUR
Net price for quantities from 25 pcs - 0.53 EURGross price for quantities from 25 pcs - 0.63 EUR
Net price for quantities from 100 pcs - 0.40 EURGross price for quantities from 100 pcs - 0.48 EUR
Net price for quantities from 500 pcs - 0.39 EURGross price for quantities from 500 pcs - 0.46 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs