+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD9N40M2

Transistor: N-MOSFET; unipolar; 400V; 6A; Idm: 24A; 60W; DPAK


Manufacturer: STMicroelectronics

Manufacturer part number:
STD9N40M2
TME Symbol:
STD9N40M2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
400V
Drain current
6A
Pulsed drain current
24A
Power dissipation
60W
Case
DPAK
Gate-source voltage
±25V
On-state resistance
0.8Ω
Mounting
SMD
Gate charge
8.8nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD9N40M2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.46 EURGross price for quantities from 1 pcs - 1.75 EUR
Net price for quantities from 10 pcs - 0.88 EURGross price for quantities from 10 pcs - 1.05 EUR
Net price for quantities from 50 pcs - 0.69 EURGross price for quantities from 50 pcs - 0.83 EUR
Net price for quantities from 75 pcs - 0.65 EURGross price for quantities from 75 pcs - 0.78 EUR
Net price for quantities from 100 pcs - 0.63 EURGross price for quantities from 100 pcs - 0.75 EUR
Net price for quantities from 250 pcs - 0.55 EURGross price for quantities from 250 pcs - 0.65 EUR
Net price for quantities from 500 pcs - 0.49 EURGross price for quantities from 500 pcs - 0.59 EUR
Net price for quantities from 1000 pcs - 0.48 EURGross price for quantities from 1000 pcs - 0.57 EUR