+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD9N60M2

Transistor: N-MOSFET; unipolar; 650V; 5.5A; Idm: 22A; 60W; DPAK


Manufacturer: STMicroelectronics

Manufacturer part number:
STD9N60M2
TME Symbol:
STD9N60M2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
5.5A
Pulsed drain current
22A
Power dissipation
60W
Case
DPAK
Gate-source voltage
±25V
On-state resistance
780mΩ
Mounting
SMD
Gate charge
10nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD9N60M2
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.49 USDGross price for quantities from 2500 pcs - 0.58 USD
Net price for quantities from 5000 pcs - 0.48 USDGross price for quantities from 5000 pcs - 0.57 USD