+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD9N65DM6AG

Transistor: N-MOSFET; unipolar; 650V; 9A; Idm: 28A; 89W; DPAK


Manufacturer: STMicroelectronics

Manufacturer part number:
STD9N65DM6AG
TME Symbol:
STD9N65DM6AG

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
9A
Pulsed drain current
28A
Power dissipation
89W
Case
DPAK
Gate-source voltage
±25V
On-state resistance
440mΩ
Mounting
SMD
Gate charge
11.7nC
Kind of package
reel, tape
Kind of channel
enhancement
Application
automotive industry
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD9N65DM6AG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.47 EURGross price for quantities from 1 pcs - 2.97 EUR
Net price for quantities from 10 pcs - 1.48 EURGross price for quantities from 10 pcs - 1.78 EUR
Net price for quantities from 50 pcs - 1.21 EURGross price for quantities from 50 pcs - 1.46 EUR
Net price for quantities from 100 pcs - 1.12 EURGross price for quantities from 100 pcs - 1.35 EUR
Net price for quantities from 250 pcs - 1.07 EURGross price for quantities from 250 pcs - 1.29 EUR