+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD9NM60N

Transistor: N-MOSFET; unipolar; 600V; 6.5A; Idm: 26A; 70W; DPAK

Manufacturer: STMicroelectronics

Manufacturer part number:
STD9NM60N
TME Symbol:
STD9NM60N

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
6.5A
Pulsed drain current
26A
Power dissipation
70W
Case
DPAK
Gate-source voltage
±25V
On-state resistance
745mΩ
Mounting
SMD
Gate charge
17.4nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD9NM60N
0 in TME stock
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 5 pcs - 0.82 USDGross price for quantities from 5 pcs - 0.99 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.76 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)