+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STDC-703L

Tip: for desoldering irons; 0.76x1.68mm; 413°C; SmartHeat®


Manufacturer: METCAL

Manufacturer part number:
STDC-703L
TME Symbol:
STDC-703L

Specification

Manufacturer
METCAL
Type of tip
for desoldering irons
Tip dimensions
0.76x1.68mm
Tip temperature
413°C
Related items
MX-DS1
Applications of soldering equipment
for desoldering iron
Technology
SmartHeat®
Gross weight22 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Desoldering Tips METCAL,
*
STDC-703L
0 in TME stock
Net price for quantities from 1 pcs - 65.75 USDGross price for quantities from 1 pcs - 78.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.