+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STDRIVE101

IC: driver; MOSFET half-bridge; gate driver; VFQFPN24; -0.6÷0.6A

Manufacturer: STMicroelectronics

Manufacturer part number:
STDRIVE101
TME Symbol:
STDRIVE101

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
gate driver
Case
VFQFPN24
Output current
-0.6...0.6A
Number of channels
1
Integrated circuit features
3-phase
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Supply voltage
  • 5.5...75V
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
STDRIVE101
0 in TME stock
Net price for quantities from 1 pcs - 1.54 EURGross price for quantities from 1 pcs - 1.84 EUR
Net price for quantities from 5 pcs - 1.38 EURGross price for quantities from 5 pcs - 1.66 EUR
Net price for quantities from 10 pcs - 1.34 EURGross price for quantities from 10 pcs - 1.60 EUR
No. of pieces (Multiplicity: 1)