+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STDRIVE101TR

IC: driver; MOSFET half-bridge; gate driver; VFQFPN24; -0.6÷0.6A


Manufacturer: STMicroelectronics

Manufacturer part number:
STDRIVE101TR
TME Symbol:
STDRIVE101TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
gate driver
Case
VFQFPN24
Output current
-0.6...0.6A
Number of channels
1
Integrated circuit features
3-phase
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Supply voltage
  • 5.5...75V
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
STDRIVE101TR
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Net price for quantities from 4000 pcs - 0.88 EURGross price for quantities from 4000 pcs - 1.05 EUR