+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STDRIVE601

IC: driver; IGBT half-bridge,MOSFET half-bridge; gate driver

Manufacturer: STMicroelectronics

Manufacturer part number:
STDRIVE601
TME Symbol:
STDRIVE601

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
IGBT half-bridge, MOSFET half-bridge
Kind of integrated circuit
gate driver
Case
SO28
Output current
-0.35...0.2A
Number of channels
1
Integrated circuit features
3-phase
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Supply voltage
  • 9...20V
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
STDRIVE601
0 in TME stock
Net price for quantities from 1 pcs - 3.77 USDGross price for quantities from 1 pcs - 4.53 USD
Net price for quantities from 5 pcs - 3.22 USDGross price for quantities from 5 pcs - 3.87 USD
Net price for quantities from 28 pcs - 2.52 USDGross price for quantities from 28 pcs - 3.02 USD
No. of pieces (Multiplicity: 1)