+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STDRIVE601TR

IC: driver; IGBT half-bridge,MOSFET half-bridge; gate driver

Manufacturer: STMicroelectronics

Manufacturer part number:
STDRIVE601TR
TME Symbol:
STDRIVE601TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
IGBT half-bridge, MOSFET half-bridge
Kind of integrated circuit
gate driver
Case
SO28
Output current
-0.35...0.2A
Number of channels
1
Integrated circuit features
3-phase
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Supply voltage
  • 9...20V
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
STDRIVE601TR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order